This 50V 0.47uF polarized aluminum electrolytic capacitor has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is a 2-terminal component with a length of 7mm. The capacitor is rated for a DC voltage of 50V and is part of the MCMHR series.
Checking distributor stock and pricing after the page loads.
SPC MCMHR50V474M4X7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 7 |
| Polarity | POLARIZED |
| Capacitance | 0.47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | MCMHR |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |