This 2-terminal, polarized capacitor has a capacitance of 0.1uF and a DC rated voltage of 63V. It is an aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor measures 7mm in length and is part of the SPC's MCMHR series.
SPC MCMHR63V104M4X7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 7 |
| Polarity | POLARIZED |
| Manufacturer Series | MCMHR |
| Capacitance | 0.1 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Series | MCMHR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCMHR63V104M4X7 to view detailed technical specifications.
No datasheet is available for this part.