
This 10V aluminum electrolytic capacitor has a capacitance of 100uF and operates within a temperature range of -40 to 85 degrees Celsius. It is a polarized component with a length of 7mm. The capacitor is part of the MR series from SPC.
SPC MCMR10V107M5X7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 7 |
| Polarity | POLARIZED |
| Manufacturer Series | MR |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | MR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCMR10V107M5X7 to view detailed technical specifications.
No datasheet is available for this part.