This general purpose inductor features a nominal inductance of 470uH, a minimum quality factor of 30, and a maximum rated current of 0.062A. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is a dual-ended, non-shielded device with a general purpose application in RF inductors.
Checking distributor stock and pricing after the page loads.
SPC MCNL12KT471 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 470 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 26 |
| Rated Current-Max | 0.062 |
| Test Frequency | 0.976 |
| Self Resonance Frequency | 3 |
| Quality Factor-Min (at L-nom) | 30 |
| REACH | unknown |
| Military Spec | False |