General Purpose Inductor, 0.1uH, 10%, 1 Element, SMD, CHIP, 1210
SPC MCNL322522B2-R10K technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.44 |
| Rated Current-Max | 0.45 |
| Test Frequency | 100 |
| Self Resonance Frequency | 700 |
| Quality Factor-Min (at L-nom) | 28 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCNL322522B2-R10K to view detailed technical specifications.
No datasheet is available for this part.