SPC MCPIN-T18L-001 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 30 |
| Termination Type | WIRE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCPIN-T18L-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.