The MCPWR05FTEW3902 is a fixed resistor with a resistance of 39kΩ and a tolerance of 1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a 2-terminal configuration with dimensions of 2.5mm in length, 1.25mm in width, and 0.5mm in height.
SPC MCPWR05FTEW3902 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 1.25 |
| Package Height | 0.5 |
| Series | MCPWR |
| Resistance | 39000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.