Fixed Resistor, Carbon Composition, 1W, 68ohm, 500V, 10% +/-Tol,
SPC MCRC100G680KB-RH technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Package Length | 14.3 |
| Tolerance | 10 |
| Series | MCRC |
| Resistance | 68 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCRC100G680KB-RH to view detailed technical specifications.
No datasheet is available for this part.