This 26mm polarized aluminum electrolytic capacitor has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is a 2-terminal component with a capacitance of 330 microfarads. The capacitor is rated for a DC voltage of 100 volts and is part of the SPC MCRH series.
SPC MCRH100V337M16X26 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 26 |
| Polarity | POLARIZED |
| Manufacturer Series | MCRH |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | MCRH |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCRH100V337M16X26 to view detailed technical specifications.
No datasheet is available for this part.