This aluminum electrolytic capacitor from SPC has a capacitance of 47uF and a DC rated voltage of 100V. It operates within a temperature range of -40C to 105C and features a polarized design. The capacitor measures 16mm in length and is part of the MCRH series from the manufacturer.
SPC MCRH100V476M10X16 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 16 |
| Polarity | POLARIZED |
| Manufacturer Series | MCRH |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | MCRH |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCRH100V476M10X16 to view detailed technical specifications.
No datasheet is available for this part.