This aluminum electrolytic capacitor has a maximum operating temperature of 105C and a minimum operating temperature of -40C. It features a capacitance of 1000uF and a DC rated voltage of 25V. The capacitor is polarized and has a length of 21mm. It is part of the MCRH series from SPC.
SPC MCRH25V108M13X21 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 21 |
| Polarity | POLARIZED |
| Manufacturer Series | MCRH |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | MCRH |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCRH25V108M13X21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.