This 35V aluminum electrolytic capacitor has a capacitance of 470uF and operates within a temperature range of -40 to 105C. It features a polarized design with 2 terminals and measures 21mm in length. The capacitor is part of the MCRH series from SPC.
SPC MCRH35V477M10X21 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 21 |
| Polarity | POLARIZED |
| Manufacturer Series | MCRH |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | MCRH |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCRH35V477M10X21 to view detailed technical specifications.
No datasheet is available for this part.