The MCSD105-331KU is a general purpose inductor with a nominal inductance of 330uH and a tolerance of 10%. It has a maximum operating temperature of 130°C and a minimum operating temperature of -55°C. The inductor is a dual-ended, 2-terminal device with a package height of 5.4mm. It has a DC resistance of 1.15 and a maximum rated current of 0.52A.
SPC MCSD105-331KU technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Package Height | 5.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.15 |
| Rated Current-Max | 0.52 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCSD105-331KU to view detailed technical specifications.
No datasheet is available for this part.