This general purpose inductor has a nominal inductance of 47uH and a maximum operating temperature of 130 degrees Celsius. It features dual ended terminals and a height of 5.4mm. The inductor is rated for a maximum current of 1.53A and has a tolerance of 10%. It is suitable for use as a power inductor.
SPC MCSD105-470KU technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Package Height | 5.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.15 |
| Rated Current-Max | 1.53 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCSD105-470KU to view detailed technical specifications.
No datasheet is available for this part.