This general purpose inductor has a nominal inductance of 82uH with a tolerance of 10%. It can handle a maximum current of 1A and has a DC resistance of 0.25R. The inductor is rated for operation up to 130C and is not shielded. It is a dual-ended inductor with a package height of 5.4mm.
SPC MCSD105-820KU technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Package Height | 5.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.25 |
| Rated Current-Max | 1 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 0.1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCSD105-820KU to view detailed technical specifications.
No datasheet is available for this part.