The MCSD43-3R3MU is a general purpose inductor with a nominal inductance of 3.3uH and a tolerance of 20%. It has a maximum operating temperature of 130 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is dual-ended and has a DC resistance of 0.086 ohms. It is rated for a maximum current of 2A and is not shielded. The inductor is suitable for general purpose applications.
SPC MCSD43-3R3MU technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.086 |
| Rated Current-Max | 2 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCSD43-3R3MU to view detailed technical specifications.
No datasheet is available for this part.