The MCSD54-100MU is a general purpose inductor with a nominal inductance of 10uH and a DC resistance of 0.1 ohms. It has a maximum rated current of 1.44A and is designed for power inductor applications. The inductor is a dual-ended device with a package height of 4.5mm and is not shielded. It operates over a temperature range of -55 to 130 degrees Celsius.
SPC MCSD54-100MU technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Package Height | 4.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 1.44 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCSD54-100MU to view detailed technical specifications.
No datasheet is available for this part.