General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2019, CHIP, 2019
SPC MCSDC0503-150MU technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5 |
| Tolerance | 20 |
| Package Width | 4.8 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.19 |
| Rated Current-Max | 1.05 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 27 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCSDC0503-150MU to view detailed technical specifications.
No datasheet is available for this part.