General Purpose Inductor, 22uH, 15%, 1 Element, Ferrite-Core, SMD, 2423, CHIP, 2323
SPC MCSDC0604-220YU technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Package Height | 4.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.19 |
| Rated Current-Max | 1.1 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 16 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCSDC0604-220YU to view detailed technical specifications.
No datasheet is available for this part.