General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 3131, CHIP, 3131
SPC MCSDC0805-100MU technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 8 |
| Tolerance | 20 |
| Package Width | 7.8 |
| Package Height | 5.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.07 |
| Rated Current-Max | 2.3 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 22 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCSDC0805-100MU to view detailed technical specifications.
No datasheet is available for this part.