General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3939, CHIP, 3939
SPC MCSDC1006-220MU technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10 |
| Tolerance | 20 |
| Package Width | 9.8 |
| Package Height | 5.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 1.95 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 13 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCSDC1006-220MU to view detailed technical specifications.
No datasheet is available for this part.