The MCSDRH125B-820MHF is a general purpose inductor with a nominal inductance of 82uH and a maximum rated current of 2.75A. It operates within a temperature range of -55C to 130C and features a shielded design. The inductor is available in a 4747 package type, measuring 12mm in length, 12mm in width, and 6mm in height. It is designed for use as a power inductor.
SPC MCSDRH125B-820MHF technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 20 |
| Package Width | 12 |
| Package Height | 6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.145 |
| Rated Current-Max | 2.75 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCSDRH125B-820MHF to view detailed technical specifications.
No datasheet is available for this part.