The MCSDRH73B-150MHF is a general purpose inductor with a nominal inductance of 15uH and a maximum rated current of 2.12A. It operates within a temperature range of -55C to 130C and is shielded for reduced electromagnetic interference. The inductor is available in a 2929 package type.
SPC MCSDRH73B-150MHF technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.096 |
| Rated Current-Max | 2.12 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCSDRH73B-150MHF to view detailed technical specifications.
No datasheet is available for this part.