The MCSDRH73B-151MHF is a fixed inductor with a nominal inductance of 150uH and a tolerance of 20%. It has a maximum rated current of 0.69A and a DC resistance of 0.901 ohms. The inductor is shielded and designed for power inductor applications. It is available in a 2929 package type and operates over a temperature range of -55 to 130 degrees Celsius.
SPC MCSDRH73B-151MHF technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.901 |
| Rated Current-Max | 0.69 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCSDRH73B-151MHF to view detailed technical specifications.
No datasheet is available for this part.