The MCSDRH73B-470MHF is a dual-ended general purpose inductor with a nominal inductance of 47uH and a DC resistance of 0.277 ohms. It has a maximum operating temperature of 130 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is shielded and has a rated current of 1.25A. It is available in a 2929 package type.
SPC MCSDRH73B-470MHF technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.277 |
| Rated Current-Max | 1.25 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCSDRH73B-470MHF to view detailed technical specifications.
No datasheet is available for this part.