This general purpose inductor has a nominal inductance of 680uH and a tolerance of 20%. It is designed for power inductor applications and has a maximum operating temperature of 130 degrees Celsius. The inductor is shielded and has a dual-ended terminal placement. It is rated for a maximum current of 0.34A and has a DC resistance of 3.744 ohms.
SPC MCSDRH73B-681MHF technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 680 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 3.744 |
| Rated Current-Max | 0.34 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCSDRH73B-681MHF to view detailed technical specifications.
No datasheet is available for this part.