The MCSDRH73B-820MHF is a general purpose inductor from SPC with a maximum operating temperature of 130C. It has a nominal inductance of 82uH and a tolerance of 20%. The inductor is rated for a maximum current of 0.94A and has a DC resistance of 0.492. It is a dual-ended inductor with a shielded design and is intended for use as a power inductor.
SPC MCSDRH73B-820MHF technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.492 |
| Rated Current-Max | 0.94 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCSDRH73B-820MHF to view detailed technical specifications.
No datasheet is available for this part.