
RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 210ohm, SURFACE MOUNT, 0805, CHIP
Checking distributor stock and pricing after the page loads.
SPC MCTC0525B2100T5E technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 0.1 |
| Package Width | 1.25 |
| Package Height | 0.55 |
| Manufacturer Series | 0805 |
| Series | TC05 SERIES |
| Resistance | 210 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.