Fixed Resistor, Thin Film, 0.1W, 36.5ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
SPC MCTC0525B365JT5E technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 0.1 |
| Manufacturer Series | 0805 |
| Resistance | 36.5 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCTC0525B365JT5E to view detailed technical specifications.
No datasheet is available for this part.