The MCUMR50V104M4X5 is a 50V aluminum electrolytic capacitor with a capacitance of 0.1uF. It has a polarized design and a length of 5mm. The capacitor operates within a temperature range of -40 to 85 degrees Celsius. It is a general-purpose ceramic capacitor.
SPC MCUMR50V104M4X5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 5 |
| Polarity | POLARIZED |
| Capacitance | 0.1 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | MCUMR |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCUMR50V104M4X5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.