The MCWL02KT2N2 is a 2-terminal general purpose inductor with a maximum operating temperature of 125 degrees Celsius and a rated current of 0.96A. It has a DC resistance of 0.07 ohms and a self resonance frequency of 10800 Hz. The inductor is not shielded and has a quality factor of at least 19 at its nominal inductance of 0.0022 Henrys. It is available in a 0402 package with dimensions of 1.27mm in length, 0.76mm in width, and 0.61mm in height.
SPC MCWL02KT2N2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.27 |
| Tolerance | 10 |
| Package Width | 0.76 |
| Package Height | 0.61 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0022 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.07 |
| Rated Current-Max | 0.96 |
| Test Frequency | 250 |
| Self Resonance Frequency | 10800 |
| Quality Factor-Min (at L-nom) | 19 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCWL02KT2N2 to view detailed technical specifications.
No datasheet is available for this part.