The MCWL03JT36N is a general purpose inductor with a nominal inductance of 0.036uH and a DC resistance of 0.25Ohm. It is rated for a maximum current of 0.6A and has a self resonance frequency of 2300. The inductor is available in a 0603 package and is suitable for RF applications. It operates over a temperature range of -40 to 125 degrees Celsius.
SPC MCWL03JT36N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 5 |
| Package Width | 1.12 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.036 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.25 |
| Rated Current-Max | 0.6 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2300 |
| Quality Factor-Min (at L-nom) | 37 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCWL03JT36N to view detailed technical specifications.
No datasheet is available for this part.