The MCWL08JT4R7 is a general purpose inductor with a nominal inductance of 4.7uH and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is a dual-ended device with a package height of 2.13mm and a package width of 2.79mm. It is not shielded and has a DC resistance of 4 ohms. The inductor is rated for a maximum current of 0.26A and has a self-resonance frequency of 90MHz.
Checking distributor stock and pricing after the page loads.
SPC MCWL08JT4R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 5 |
| Package Width | 2.79 |
| Package Height | 2.13 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 4 |
| Rated Current-Max | 0.26 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 90 |
| Quality Factor-Min (at L-nom) | 18 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |