The MCWL08JTR82 is a general purpose inductor with a nominal inductance of 0.82uH and a minimum quality factor of 45. It has a maximum rated current of 0.4A and a self-resonance frequency of 350MHz. The inductor is not shielded and is designed for RF applications. It is available in a 1008 package type with a length of 2.92mm, width of 2.79mm, and height of 2.13mm. The inductor can operate over a temperature range of -40 to 125 degrees Celsius.
SPC MCWL08JTR82 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 5 |
| Package Width | 2.79 |
| Package Height | 2.13 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.61 |
| Rated Current-Max | 0.4 |
| Test Frequency | 25 |
| Self Resonance Frequency | 350 |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCWL08JTR82 to view detailed technical specifications.
No datasheet is available for this part.