General purpose rectifier diode featuring a maximum repetitive peak reverse voltage of 200V. This silicon diode offers a wide operating temperature range from -65°C to 175°C. It is housed in a DO-214AA JEDEC package with two terminals.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| REACH | unknown |
| Military Spec | False |