Rectifier diode with a maximum repetitive peak reverse voltage of 600V. Features a silicon diode element and operates across a temperature range of -55°C to 150°C. This general-purpose rectifier is housed in a DO-214AA JEDEC package with dual terminals.
SPC MURS160-13-F technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.