The SPC P6SMB150CA is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It features a silicon diode element and a breakdown voltage range of 143 to 158 volts. The diode has a maximum power dissipation of 3 watts and a non-repetitive peak reverse power dissipation of 600 watts. It is packaged in a 2-pin DO-214AA package and has a maximum reverse voltage of 128 volts.
SPC P6SMB150CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 128 |
| Breakdown Voltage-Min | 143 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 158 |
| Power Dissipation-Max | 3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC P6SMB150CA to view detailed technical specifications.
No datasheet is available for this part.