General purpose rectifier diode featuring a 200V repetitive peak reverse voltage. This silicon diode operates across a wide temperature range, from -55°C to 175°C. Encased in a DO-214AC JEDEC package, it offers a dual terminal configuration for straightforward integration.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| REACH | unknown |
| Military Spec | False |