General purpose rectifier diode, 1A forward current, 1000V repetitive peak reverse voltage. Features silicon construction within a DO-214AC (SMC) plastic package with 2 pins. RoHS compliant.
SPC RS1M technical specifications.
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.