Slide Dip Switch, 4 Switches, SPST, Latched, 0.01A, 5VDC, Solder Terminal, Through Hole-straight
SPC SIP-04T technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| Manufacturer Series | SIP |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.