Unidirectional transient voltage suppressor diode designed for circuit protection. Features a 17V repetitive peak reverse voltage and a 400W non-repetitive peak reverse power dissipation. Offers a minimum breakdown voltage of 18.9V, nominal 19.9V, and maximum 20.9V, with a maximum clamping voltage of 27.6V. Operates across a wide temperature range from -55°C to 150°C. This dual-terminal, single-element silicon diode is housed in a DO-214AC package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 17 |
| Breakdown Voltage-Min | 18.9 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 27.6 |
| Breakdown Voltage-Nom | 19.9 |
| Breakdown Voltage-Max | 20.9 |
| REACH | unknown |
| Military Spec | False |