Unidirectional Transient Voltage Suppressor Diode, featuring SILICON diode element material and a DO-214AC JEDEC package code. This component offers a maximum operating temperature of 150°C and a minimum operating temperature of -55°C, with two terminals in a DUAL terminal position. Key specifications include a repetitive peak reverse voltage of 33V, a minimum breakdown voltage of 36.7V, and a maximum clamping voltage of 53.3V. It provides a non-repetitive peak reverse power dissipation of 400W.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33 |
| Breakdown Voltage-Min | 36.7 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 53.3 |
| Breakdown Voltage-Nom | 38.65 |
| Breakdown Voltage-Max | 40.6 |
| REACH | unknown |
| Military Spec | False |