The SPC SMAJ6.5A-13-F is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage of 6.5 volts and a maximum non-repetitive peak reverse power dissipation of 400 milliwatts. The diode is packaged in a 2-terminal DO-214AC package and is suitable for surface mount applications.
SPC SMAJ6.5A-13-F technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 6.5 |
| Breakdown Voltage-Min | 7.22 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 12.3 |
| Breakdown Voltage-Nom | 8.02 |
| Breakdown Voltage-Max | 8.82 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.