Bidirectional transient voltage suppressor diode, 600W peak reverse power dissipation, featuring a 12V repetitive peak reverse voltage. This silicon diode offers a minimum breakdown voltage of 13.3V and a nominal breakdown voltage of 14.3V, with a maximum clamping voltage of 19.9V. Designed with 2 terminals in a DO-214AB package, it operates across a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
SPC SMBJ12CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.3 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 19.9 |
| Breakdown Voltage-Nom | 14.3 |
| Breakdown Voltage-Max | 15.3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.