SPC SMBJ150CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| Clamping Voltage-Max | 243 |
| Breakdown Voltage-Nom | 176 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC SMBJ150CA to view detailed technical specifications.
No datasheet is available for this part.