Bidirectional Transient Voltage Suppressor Diode, 600W peak reverse power dissipation. Features a 22V stand-off voltage and 24.4V minimum breakdown voltage, with a maximum breakdown voltage of 26.9V. Operates across a temperature range of -55°C to 150°C. This 2-terminal, 1-element silicon device is housed in a DO-214AA (SMB) package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 22 |
| Breakdown Voltage-Min | 24.4 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 26.9 |
| REACH | unknown |
| Military Spec | False |