Unidirectional transient voltage suppressor diode, 600W peak reverse power dissipation, 30V repetitive peak reverse voltage. Features a minimum breakdown voltage of 33.3V and a maximum clamping voltage of 48.4V. Operates across a temperature range of -55°C to 150°C. This silicon diode is housed in a DO-214AB package with 2 terminals.
SPC SMBJ30A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Breakdown Voltage-Min | 33.3 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 48.4 |
| Breakdown Voltage-Nom | 35.8 |
| Breakdown Voltage-Max | 38.3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.