Bidirectional transient voltage suppressor diode, 600W peak pulse power dissipation, featuring a 33V repetitive peak reverse voltage and 36.7V minimum breakdown voltage. This single-element silicon diode operates bidirectionally, with a maximum breakdown voltage of 40.6V. Designed with two terminals in a DO-214AA (SMB) package, it offers a wide operating temperature range from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33 |
| Breakdown Voltage-Min | 36.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 40.6 |
| REACH | unknown |
| Military Spec | False |