Unidirectional transient voltage suppressor diode with 600W peak reverse power dissipation. Features a 58V repetitive peak reverse voltage and a breakdown voltage range of 64.4V to 71.2V. This silicon diode operates within a temperature range of -55°C to 150°C. Packaged in a DO-214AA (SMB) JEDEC code with two terminals.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 58 |
| Breakdown Voltage-Min | 64.4 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 71.2 |
| REACH | unknown |
| Military Spec | False |