Trans Voltage Suppressor Diode, 7.5V V(RWM), Unidirectional
SPC SMBJ7.5 technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 7.5 |
| Clamping Voltage-Max | 14.3 |
| Breakdown Voltage-Nom | 9.265 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC SMBJ7.5 to view detailed technical specifications.
No datasheet is available for this part.